| Manufacturer | ERSA |
| Station supply voltage | 230V AC |
| Ver. | ESD |
| Temperature control | digital, with knob |
| Station functions | password lockout function, temperature calibration, hibernation mode, stand-by |
| Features | automatically detects the connected tool; possibility to change time needed to start stand-by or hibernation; possibility to change stand-by temperature; selection between °C and °F |
| Hot air temperature range | 150...450°C |
| Connectors for the country | Europe |
| Type of station | control unit |
| Symbol | Manufacturer series | Hot air blow system power | Air flow |
|---|---|---|---|
| [W] | [l/min] | ||
| ERSA-0ICV2035A | i-CON VARIO 2 MK2 | 200 | 2...20 |
| ERSA-0ICV4035A | i-CON VARIO 4 MK2 | 360 | - |