| Manufacturer | BERNSTEIN |
| Ver. | ESD |
| Material | stainless steel |
| Resistance to | most of acids |
| Application | for precision works |
| Features | non-magnetic |
| Symbol | Blade shape | Blade tip shape | Tweezers length | Net weight | Tip width | Type of tweezers |
|---|---|---|---|---|---|---|
| [mm] | [g] | [mm] | ||||
| BRN-5-049-13 | narrow | sharp | 110 | 12 | - | straight |
| BRN-5-052-13 | narrow | 110 | 13 | - | curved | |
| BRN-5-053-13 | narrow | sharp | 110 | 13 | - | curved |
| BRN-5-054-13 | narrow | sharp | 120 | 16 | - | curved |
| BRN-5-059-13 | - | rounded | 120 | 15 | 2 | straight |