ESD WERA precision screwdrivers

ESD WERA precision screwdrivers, WERA.1569/1.5, WERA.1569/1.8, WERA.1569/2.0, WERA.1569/2.5 |EN|
Type of screwdriverprecision
Manufacturer
Manufacturer seriesKraftform Micro
Kind of bit6-angles socket
Featurestwo-component handle;
ergonomic handle with rotating cap at the end;
black finished blade tip;
nickel blade;
protection against the screw rolling down
Blade length60mm
Holder length97mm
Overall len.157mm
Symbol Product description Socket size
[mm]
WERA.1569/1.5 Screwdriver:precision;6-angles socket;HEX 1.5mm;ESD HEX 1.5
WERA.1569/1.8 Screwdriver:precision;6-angles socket;HEX 1.8mm;ESD HEX 1.8
WERA.1569/2.0 Screwdriver:precision;6-angles socket;HEX 2mm;ESD HEX 2
WERA.1569/2.5 Screwdriver:precision;6-angles socket;HEX 2.5mm;ESD HEX 2.5
WERA.1569/3.0 Screwdriver:precision;6-angles socket;HEX 3mm;ESD HEX 3
WERA.1569/3.2 Screwdriver:precision;6-angles socket;HEX 3.2mm;ESD HEX 3.2
WERA.1569/3.5 Screwdriver:precision;6-angles socket;HEX 3.5mm;ESD HEX 3.5
WERA.1569/4.0 Screwdriver:precision;6-angles socket;HEX 4mm;ESD HEX 4
WERA.1569/4.5 Screwdriver:precision;6-angles socket;HEX 4.5mm;ESD HEX 4.5
WERA.1569/5.0 Screwdriver:precision;6-angles socket;HEX 5mm;ESD HEX 5
WERA.1569/5.5 Screwdriver:precision;6-angles socket;HEX 5.5mm;ESD HEX 5.5