| Manufacturer | WELLER |
| Type of station | soldering |
| Station power | 300W |
| Soldering iron temperature range | 100...450°C |
| Temperature stability | ±2°C |
| Temperature accuracy | ±9°C |
| Temperature control | digital, touchpad |
| Station supply voltage | 230V AC |
| Ver. | ESD |
| Kind of heating element | in the tip |
| Station functions | parameters interlock, password lockout function, statistics of the device operations |
| Display | LCD TFT |
| Number of channels | 2 |
| Dimensions | 175x154x144mm |
| Manufacturer series | WXsmart |
| Features | automatically detects the connected tool; can operate in lead-free technology; tip replacement in hot state |
| Conform to the norm | Mil-Spec |
| Connectors for the country | Europe, Great Britain |
| Symbol | Soldering iron supply voltage | Standard equipment | Power |
|---|---|---|---|
| [V] | [W] | ||
| WEL.WXSMARTULTRA | 24 | stand WEL.WSR200; tip WEL.RTUS-032SMS; WEL.WXUPSMS soldering iron; cartridge holder WEL.WCTH | 150 |
| WEL.WXSMARTMICRO | 12 | stand WEL.WSR200; tip WEL.RTMS-013SMS; tip WEL.RTPS-004SMS; WEL.WXMPSMS soldering iron; cartridge holder WEL.WCTH | 40 |