| Manufacturer | ESPRESSIF |
| Development kit | WiFi |
| Bluetooth version | BLE |
| Communictions protocol | IEEE 802.11b/g/n |
| Symbol | Manufacturer's part number | Components |
|---|---|---|
| ESP32S3DEVKC-8R8 | ESP32-S3-DEVKITC-1-N8R8 | ESP32-S3-WROOM-1 |
| ESP32-S3-EYE | ESP32-S3-EYE | ESP32-S3-WROOM-1 |
| ESP32-S3-KORVO-1 | ESP32-S3-KORVO-1 | ESP32-S3-WROOM-1 |
| ESP32-S3-KORVO-2 | ESP32-S3-KORVO-2 | ESP32-S3-WROOM-1 |
| ESP32-S3-USB-OTG | ESP32-S3-USB-OTG | ESP32-S3-MINI-1-N8 |
| ESP32-S3-BOX-3 | ESP32-S3-BOX-3 | ESP32-S3-WROOM-1 |
| ESP32S3DEVKC-32R16 | ESP32-S3-DEVKITC-1-N32R16V | ESP32-S3-WROOM-2 |
| Symbol | Memory | Interface | Usup |
|---|---|---|---|
| [B] | [V DC] | ||
| ESP32S3DEVKC-8R8 | 8M FLASH 8M SRAM | ADC; GPIO; I2C; I2S; PWM; SPI; UART; USB | 5 |
| ESP32-S3-EYE | 512k SRAM 8M FLASH | GPIO; USB; WiFi | 3.3 |
| ESP32-S3-KORVO-1 | 512k SRAM 16M FLASH | GPIO; I2C; I2S; SPI; UART; WiFi | 5 |
| ESP32-S3-KORVO-2 | 512k SRAM 8M FLASH | GPIO; I2C; I2S; SPI; UART; WiFi | 5 |
| ESP32-S3-USB-OTG | 512k SRAM 8M FLASH | GPIO; SPI; UART; USB; WiFi | 5 |
| ESP32-S3-BOX-3 | 512k SRAM 16M FLASH | GPIO; USB; WiFi | 5 |
| ESP32S3DEVKC-32R16 | 512k SRAM 32M FLASH | ADC; GPIO; I2C; I2S; PWM; SPI; UART; USB | 5 |
| Symbol | Kit contents | Connection | Features | Dimensions | Related items |
|---|---|---|---|---|---|
| [mm] | |||||
| ESP32S3DEVKC-8R8 | prototype board | pin header, USB | - | 62.74x25.4 | - |
| ESP32-S3-EYE | prototype board | microSD, USB | 2Mpx camera; condenser microphone | 60x30 | - |
| ESP32-S3-KORVO-1 | prototype board | microSD, USB | - | Ø88 | - |
| ESP32-S3-KORVO-2 | camera; FPC cable; prototype board; expansion board | microSD, USB | condenser microphone | 115x88 | ESP32S3-KORVO2-LCD |
| ESP32-S3-USB-OTG | prototype board | microSD, USB | - | - | - |
| ESP32-S3-BOX-3 | prototype board | PCIe, USB C | accelerometer; gyroscope | 61x66x16.6 | - |
| ESP32S3DEVKC-32R16 | prototype board | pin header, USB | - | 62.74x25.4 | - |