EtherCAT solutions, Advantech

Manufacturer
Symbol Communictions protocol Mounting Dimensions
[mm]
AMAX-4817-AE EtherCAT - 120x120x40
AMAX-4820-AE EtherCAT - 120x120x40
AMAX-4830-AE EtherCAT - 120x120x40
AMAX-4833-AE EtherCAT - 120x120x40
AMAX-4834-AE EtherCAT - 120x120x40
AMAX-4850-AE EtherCAT - 120x120x40
AMAX-4856-AE EtherCAT - 168x120x40
AMAX-4860-AE EtherCAT - 120x120x40
AMAX-4862-AE EtherCAT - 168x120x40
AMAX-5001-A - for DIN rail mounting -
AMAX-5074-A EtherCAT for DIN rail mounting -
AMAX-5015-A - for DIN rail mounting -
AMAX-5018-A - for DIN rail mounting -
AMAX-5024-A - for DIN rail mounting -
AMAX-5017C-A - for DIN rail mounting -
AMAX-5017V-A - for DIN rail mounting -
AMAX-5051-A - for DIN rail mounting -
AMAX-5056-A - for DIN rail mounting -
AMAX-5056SO-A - for DIN rail mounting -
AMAX-5057-A - for DIN rail mounting -
AMAX-5057SO-A - for DIN rail mounting -
Symbol Digit. in. Number of analog inputs Kind of inputs Digit. out. Number of analog outputs
AMAX-4817-AE - 8 - - -
AMAX-4820-AE - - - - 4
AMAX-4830-AE 16 - - 16 -
AMAX-4833-AE 32 - - - -
AMAX-4834-AE - - - 32 -
AMAX-4850-AE 16 - - - -
AMAX-4856-AE 32 - - 32 -
AMAX-4860-AE 8 - - - 8
AMAX-4862-AE 16 - - - 16
AMAX-5001-A 4 - - - -
AMAX-5015-A - 4 RTD - -
AMAX-5018-A - 6 thermocouple - -
AMAX-5024-A - - - - 4
AMAX-5017C-A - 6 0...20mA, 4...20mA, ±20mA - -
AMAX-5017V-A - 6 ±10V, ±150mV, ±1V, ±500mV, ±5V - -
AMAX-5051-A 8 - - - -
AMAX-5056-A - - - 8 -
AMAX-5056SO-A - - - 8 -
AMAX-5057-A - - - 16 -
AMAX-5057SO-A - - - 16 -
Kind of outputs:
Usup:
  • 10...30V DC (AMAX-48xx-AE)
  • 24V DC (AMAX-50xxx-A)
Cycle:
Connection:
  • 10pin 3,81mm (AMAX-48xx-AE)
  • 3pin 3,81mm (AMAX-48xx-AE)
  • RJ45 (AMAX-48xx-AE)
Operating temp.:
  • -25...60°C (AMAX-50xxx-A)
  • -20...60°C (AMAX-48xx-AE)
Additional functions:
  • LED status indicator (AMAX-48xx-AE)
Features:
Data transfer rate:
Type of automation module: