| Manufacturer | KYOCERA AVX |
| Impedance | 50Ω |
| Symbol | Gain | Frequency | Antenna | Polarisation | Dimensions (a x b x c) | Connection |
|---|---|---|---|---|---|---|
| [Hz] | [mm] | |||||
| 1002289 | - | 698M...960M, 1710M...2690M | LTE | linear | 53.6x25.1x0.2 | U.FL |
| 1003657 | 3.2dBi | 704M...746M, 746M...787M, 1710M...1755M, 2110M...2155M | LTE | - | 104x22x4.2 | MMCX |
| 1004112-C003 | 4.5dBi | 690M...960M, 1710M...2200M, 2500M...2700M | LTE | linear | 218.2x27.2x13.8 | male, SMA |
| P822601 | 4.4dBi | 698M...960M, 1710M...2200M, 2500M...2700M | LTE | linear | 49.6x8x3.2 | - |
| P822601-01 | 4.4dBi | 698M...960M, 1710M...2200M, 2500M...2700M | LTE | linear | 140x50 | - |
| X10052464GA1SA10A1 | 2.7dBi, 2.8dBi, 3.1dBi | 698M...960M, 1.71G...2.17G, 2.3G...2.69G | LTE | - | 105.1x30.1x6.7 | male, SMA |
| 1002427 | [email protected], [email protected], [email protected] | 868M...915M, 915M, 1.56G...1606M, 2.4G...2485M | Bluetooth, GPS, ISM, WiFi, WLAN, Z-Wave, ZigBee | linear | 31.2x2.28x3.9 | - |
| 9001978 | 3dBi | 2400M...2485M, 5150M...5850M, 6000M...8500M | Bluetooth, UWB, WiFi, WLAN | linear | 1x0.55x0.4 | - |
| 9002133 | [email protected], [email protected] | 863M...870M, 902M...928M | ISM, LoRa | linear | 1x0.55x0.4 | - |
| 9002137 | - | 1176.45M, 1227.6M, 1559M...1563M, 1559M...1591M, 1575M, 1575.2M, 1593M...1.61G | BEIDOU, Galileo, GLONASS, GNSS, GPS | linear | 1x0.55x0.4 | - |
| 1004795 | [email protected], [email protected], [email protected] | 617M...960M, 1710M...2200M, 2500M...2700M | 2G, 3G, 4G, Cellular, Cellural LPWA, LoRa, LTE, LTE-M, NB-IoT, RPMA, SIGFOX | linear | 36x9x3.2 | - |
| 9002305L0-L01K | 4.3dBi | 6G...8.5G | - | linear | 6.4x6.4x5.58 | - |