| Symbol | Antenna | Gain | Frequency | Connection | Mounting | Dim. (a x b x c) |
|---|---|---|---|---|---|---|
| [Hz] | [mm] | |||||
| M310220 | Bluetooth, WiFi, ZigBee | 1.7dBi | 2400M...2485M | - | SMD | 3x1.5x1.08 |
| M310220-01 | Bluetooth, WiFi, ZigBee | 1.7dBi | 2400M...2485M | - | - | 60x40x30 |
| M830520 | Bluetooth, WiFi, ZigBee | 1dBi | 2400M...2485M, 5150M...5875M | - | SMD | 8x3x1.3 |
| M830520-01 | Bluetooth, WiFi, ZigBee | 1dBi | 2400M...2485M, 5150M...5875M | - | - | 80x40x36 |
| 1001013 | Bluetooth, WiFi, ZigBee | 2.6dBi | 2400M...2485M | - | SMD | 15x3.2x3.3 |
| 1001312 | Bluetooth, WiFi, ZigBee | 1.88dBi | 2400M...2485M | - | SMD | 2x1.2x0.55 |
| 1001312-01 | Bluetooth, WiFi, ZigBee | 1.88dBi | 2400M...2485M | - | - | 55x25x26 |
| 1001388 | WiFi, WLAN | 3.5dBi | 5150M...5825M | - | SMT | 8.75x4.05x2.01 |
| 1000146 | Bluetooth, WiFi, ZigBee | 1.5dBi | 2400M...2485M, 4900M...5825M | - | SMD | 17.85x6.9x4.3 |
| X1005323W3A1SA10A1 | WiFi | 2.5dBi, 3.3dBi | 2.4G...2.5G, 5.15G...5825M | male, SMA | - | 105.1x30.1x6.7 |
| 1000418 | Bluetooth, WiFi, ZigBee | 4dBi | 2400M...2485M, 5150M...5875M | U.FL | PCB | 45x11.3x5.1 |
| W4P42X8W04-U100D3B | WiFi | [email protected], [email protected], [email protected] | 2400M...2485M, 5150M...5850M, 5925M...7127M | MHFI (U.FL compatible) | for ribbon cable | 42.6x8.6x0.53 |
| SDWA.01 | WiFi | - | 2.4G, 5G...7.125G | SMD | 10x4x1.5 |