Ethertronics/AVX WiFi/Bluetooth Antennas

Ethertronics/AVX WiFi/Bluetooth  Antennas, M310220, M310220-01, M830520, M830520-01, 1000423 |EN|
Symbol Antenna Gain Frequency Connection Mounting Dim. (a x b x c)
[Hz] [mm]
M310220-01 Bluetooth, WiFi, ZigBee 1.7dBi 2400M...2485M - - 60x40x30
M830520 Bluetooth, WiFi, ZigBee 1dBi 2400M...2485M, 5150M...5875M - SMD 8x3x1.3
M830520-01 Bluetooth, WiFi, ZigBee 1dBi 2400M...2485M, 5150M...5875M - - 80x40x36
1001013 Bluetooth, WiFi, ZigBee 2.6dBi 2400M...2485M - SMD 15x3.2x3.3
1001312 Bluetooth, WiFi, ZigBee 1.88dBi 2400M...2485M - SMD 2x1.2x0.55
1001312-01 Bluetooth, WiFi, ZigBee 1.88dBi 2400M...2485M - - 55x25x26
1001388 WiFi, WLAN 3.5dBi 5150M...5825M - SMT 8.75x4.05x2.01
1000146 Bluetooth, WiFi, ZigBee 1.5dBi 2400M...2485M, 4900M...5825M - SMD 17.85x6.9x4.3
X1005323W3A1SA10A1 WiFi 2.5dBi, 3.3dBi 2.4G...2.5G, 5.15G...5825M male, SMA - 105.1x30.1x6.7
1000418 Bluetooth, WiFi, ZigBee 4dBi 2400M...2485M, 5150M...5875M U.FL PCB 45x11.3x5.1
W4P42X8W04-U100D3B WiFi [email protected], [email protected], [email protected] 2400M...2485M, 5150M...5850M, 5925M...7127M MHFI (U.FL compatible) for ribbon cable 42.6x8.6x0.53
SDWA.01 WiFi - 2.4G, 5G...7.125G   SMD 10x4x1.5
Manufacturer:
Polarisation:
Type of communications modules accessories: