EV Charging Station Analyzer; FLUKE

EV Charging Station Analyzer; FLUKE, FLK-FEV350/TY2, FLK-FEV350/TY2PRO, FLK-FEV350/TY2/TY1 |EN|
Manufacturer
Type of meterEV Charging Station Analyzer
Applicationfor electric vehicle charging station type 3
DisplayLCD
Max. input voltage230/400V;
250V
Maximum current1A
IP ratingIP40
Colouryellow-black
Conform to the normCAT II 300V
EN 61010
Operating temperature-10...40°C
Power supplybattery LR6 AA 1,5V x4
Battery/ rechargeable batterybattery LR6 AA 1,5V x4
Dimensions (W x H x D)263x123x63mm
Symbol Manufacturer's part number
FLK-FEV350/TY2 FLK-FEV350/TY2
FLK-FEV350/TY2PRO FLK-FEV350/TY2 PRO
FLK-FEV350/TY2/TY1 FLK-FEV350/TY2/TY1
FLK-FEV350/T2T1PRO FEV350/TY2/TY1 PRO
FLK-FEV350/KITSCH FLK-FEV350/KIT SCH
Equipment:
Symbol Product description
FLK-FEV350/TY2 Meter:EV Charging Station Analyzer;IP40;Display:LCD;1A
FLK-FEV350/TY2PRO Meter:EV Charging Station Analyzer;IP40;Display:LCD;1A
FLK-FEV350/TY2/TY1 Meter:EV Charging Station Analyzer;IP40;Display:LCD;1A
FLK-FEV350/T2T1PRO Meter:EV Charging Station Analyzer;IP40;Display:LCD;1A
FLK-FEV350/KITSCH Meter:EV Charging Station Analyzer;IP40;Display:LCD;1A