EVERLIGHT rectangular LED's

Manufacturer
Type of diodeLED
MountingTHT
Frontflat
Shaperectangular
Current20mA
Term. pitch2.54mm
No. of term.2
Symbol Lens Colour Luminosity View. angle λd Operating voltage Dimensions
[mcd] [°] [nm] [V DC] [mm]
1533SURD/S530-A3 red, diffused red 10...20 170 624 1.7...2.4 9.7x4.9x2.4
1533UYD/S530-A3 diffused, yellow yellow 10...20 180 589 1.7...2.4 9.7x4.9x2.4
513SURD/S530-A3 red, diffused red 10...20 180 624 2...2.4 7x5x2.8
513SYGD/S530-E2 diffused, green yellow green 6.3...12.5 140 573 2...2.4 7x5x2.8
514SURD/S530-A3 red, diffused red 10...20 180 624 2...2.4 7x5x2.8
514SYGD/S530-E2 diffused, green yellow green 2.5...5 180 573 2...2.4 7x5x2.8
514UYD/S530-A3 diffused, yellow yellow 10...20 180 589 2...2.4 7x5x2.8
523-2SDRD/S530-A3 red, diffused red 10...16 120 639 2...2.4 7x5x2
523-2SURD/S530-A3 red, diffused red 16...32 120 624 1.7...2.4 7x5x2
523-2UYD/S530-A3 diffused, yellow yellow 6.3...12.5 120 589 1.7...2.4 7x5x2
523SYGD/S530-E2 diffused, green yellow green 4...8 170 573 1.7...2.4 7x5x2
583SDRD/S530-A3 red, diffused red 4...8 170 639 2...2.4 7x5x6
583SURD/S530-A3 red, diffused red 12.5...20 130 624 1.7...2.4 7x5x6
583SYGD/S530-E2 diffused, green yellow green 2.5...5 170 573 1.7...2.4 7x5x6
583UYD/S530-A3 diffused, yellow yellow 10...20 170 589 1.7...2.4 7x5x6
594SURD/S530-A3 red, diffused red 10...16 170 624 1.7...2.4 5x4x2
594UYD/S530-A3 diffused, yellow yellow 10...20 180 589 1.7...2.4 5x4x2