Expansion modules for programmable logic controllers, Modicon M340 series

Manufacturer
Manufacturer seriesX80
IP ratingIP20
Symbol Inputs Digit. in. Analog in. Kind of input Resolution Outputs Output Electrical parameters of output Operating temperature Type of automation module
[°C]
BMXDDM16025 - 8 - 24V DC - 8 relay 240V AC/2A, 24V DC/2A 0...60 in/out extension
BMXAMI0810H - - 8 -10...+10V, -20mA...20mA, -5V...5V, 0...10V, 0...20mA, 0...5V, 1...5V, 4...20mA 16bit - - - -25...70 analog input
BMXAMO0802 - - - - 16bit 8 0...20mA, 4...20mA - 0...60 analog output
BMXDRA1605 - - - - - 16 relay 240V AC/2A, 60V DC/2A 0...60 digital output
BMXEHC0200 2 - - - - 2 - - 0...60 pulse counter