Extech multifunctional environmental meters

Extech multifunctional environmental meters, EN300, EN300-PROMO |EN|
Features:
  • HOLD function
  • MIN/MAX function
Measurementilluminance, sound level, air velocity, temperature, humidity
DisplayLCD
Temperature measuring range0...50°C
Dimensions248x70x34mm
Power supplybattery LR03 AAA 1,5V x6
Humidity measuring range10...95% RH
Humidity measuring accuracy±4%
Measuring range1...20klx, 35...130dB
Temperature measuring range measured by probe-100...1300°C
Optional equipmentEX407001 software
Battery/ rechargeable batterybattery LR03 AAA 1,5V x6
Velocity measuring range0.4...30m/s
Velocity measuring accuracy±0.1m/s
Temperature measuring accuracy (measurement with probe)±(1% + 1°C)
Temperature measurement accuracy±1.2°C
Type of meter:
  • sound level
Equipment:
  • case
  • K-type temperature probe
Symbol Product description
EN300 Meter:sound level;LCD;Velocity measuring range:0.4÷30m/s