Extech non-contact phase sequence testers

Extech non-contact phase sequence testers, PRT200, KEW8035, KEW8031F, KEW8031-ACC |EN|
Symbol Type of tester Display Phase-to-phase volt. range for phase seq. ind. Phase-to-phase volt. range for phase seq. ind. Dimensions Equipment Power supply Frequency measuring range Conform to the norm Max. wire diameter Features Related items Test accessories Battery/ rechargeable battery Measurement
[V AC] [V AC] [mm] [Hz] [mm]
PRT200 phase sequence LED 75...1000 75...1000 118x69x38 3 crocodile clips; case; test leads ( 3pcs.) battery LR6 AA 1,5V x4 - - - acoustic and optical alarm; low battery indicator - - battery LR6 AA 1,5V x4 motor's rotation direction, phase sequence
KEW8035 phase sequence LED 70...1000 70...1000 112x61x36 user's manual; case battery LR6 AA 1,5V x4 45...66 CAT III 1000V CAT IV 600V EN 61010 30 automatic power-off; voltage presence indicator - - battery LR6 AA 1,5V x4 motor's rotation direction, phase sequence
KEW8031-ACC - - - - - - - - - - - KEW8031F test leads - -