| Display | LCD TFT 3,5" |
| Sound level | 20...130dB |
| Sound lev. measur. accur. | ±1dB |
| Sound level measur. resol. | 0.1dB |
| Operating frequency | 0.025...10kHz |
| Power supply | battery LR14 C 1,5V x4, mains power supply |
| Body dimensions | 345x100x60mm |
| Weight without batteries | 950g |
| Type of meter | octave band analyzer |
| Measurement | sound level |
| Features | analog AC/DC recorder output; frequency correction filters: A (similar to human ear characteristic), C (near flat frequency characteristic), Z; data logger function; socket for mounting on a stand; real time clock |
| Interface | USB |
| Optional equipment | EX407764-EXT |
| Battery/ rechargeable battery | battery LR14 1,5V x4 |
| Software | included |
| Illumination | yes |
| Symbol | Equipment |
|---|---|
| EX407790A | USB cable; microSD 4GB memory card; windshield; hard case; power supply |