| Pollution degree | 2 |
| Symbol | Type of meter | Display | Continuity test | Power supply | Dimensions (W x H x D) | Conform to the norm | Features | Equipment | Battery/ rechargeable battery | Display parameters | AC current measuring accuracy | DC current measuring accuracy | AC voltage measuring accuracy | Resistance measuring accuracy | DC voltage measuring accuracy |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | |||||||||||||||
| EX381676A | digital multimeter | LCD | acoustic indication | battery LR03 AAA 1,5V x2 | 208x38x29 | CAT III 600V EN 61010 | AUTO HOLD; automatic power-off; contactless voltage detector; pen-type; built-in measuring tip; low battery indicator | test probes | battery LR03 AAA 1,5V x2 | (2000) | ±(2% + 3 digit) | ±(1.5% + 3 digit) | ±(0.8% + 3 digit) | ±(1%+1 digit) | ±(0.7% + 2 digit) |