Extech VB450 vibrometer

Extech VB450 vibrometer, VB450, VB450-NIST |EN|
Type of metervibrometer
Measuring range0,1...199,9m/s2, 0,1...199,9mm/s
Frequency0.01...1.5kHz
Cable length0.2m
Measurementdisplacement, acceleration, rpm velocity
Power supplybattery 6LR61 9V x1
Dimensions185x68x30mm
Battery/ rechargeable batterybattery 6LR61 9V x1
Features:
  • automatic power-off
  • HOLD function
  • low battery indicator
Equipment:
  • hand strap
  • case
Symbol Product description
VB450 Vibrometer;0,1÷199,9m/s2,0,1÷199,9mm/s;0.01÷1.5kHz;Len:0.2m