EXTECH

EXTECH, CG204, CG104, CG206, CG304 |EN|
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
Type of metercoating thickness
Symbol: (CG104)
Measurement accuracy±3%
Measuring range0...2000µm
Symbol: (CG206)
Measurement accuracy±(2,5% + 2µm)
Measuring range0...1350µm
Symbol: (CG304)
DisplayLCD
Measurement accuracy±(2% + 2µm)
Measuring range0...2000µm
InterfaceBluetooth
Features:
  • AUTO HOLD (CG104)
  • automatic substrate recognition
  • automatic power-off
  • MIN/MAX/MEDIUM function (CG104)
  • settable MIN/MAX alarm thresholds (CG104)
  • adjustable display illumination (CG206)
  • zero adjustment (CG206, CG304)
  • low battery indicator (CG206, CG304)
Equipment:
Symbol: (CG104)
Power supplybattery LR03 AAA 1,5V x2
Body dimensions105x55x27mm
Weight with battery80g
Symbol: (CG206)
Power supplybattery LR03 AAA 1,5V x2
Body dimensions120x62x32mm
Weight with battery175g
Softwareincluded
Symbol: (CG304)
Power supplybattery LR03 AAA 1,5V x2
Body dimensions120x62x32mm
Weight with battery175g
Softwareincluded
Illuminationyes