Manufacturer | ESPE |
Type of cable | mains DC |
Insulation colour | black |
Cable length | 1.96m |
Type | straight |
Structure | DC 5,5/2,1 socket; DC 5,5/2,1 plug |
Length of metal part | 11mm |
Number of cores | 2 |
Ioper. max | 5A |
Rated voltage | 48V |
Application | tablets |
Core section | 0.5mm2 |
Symbol | Product description |
---|---|
DC.INV.0200.0200E | Cable;2x0.5mm2;DC 5,5/2,1 plug,DC 5,5/2,1 socket;straight |