Extension DC cables socket-plug

Manufacturer
Cablemains DC
Number of cores2
Rated voltage48V
Wire insulation materialPVC
Kind of coreCu
Length of metal part11mm
Operating temperature-25...70°C
Insulation colourblack
Typestraight
Connector colourblack
Symbol Structure Cable length Ioper. max Core section Ext. dimensions Shape
[m] [A] [mm2] [mm]
DC.EXT.6200.0200 DC 5,5/2,1 socket; DC 5,5/2,1 plug 2 3 0.35 1.62x3.42 flat
DC.EXT.6600.0100 DC 5,5/2,5 socket; DC 5,5/2,5 plug 1 3 0.35 1.62x3.42 flat
DC.EXT.6600.0200 DC 5,5/2,5 socket; DC 5,5/2,5 plug 2 3 0.35 1.62x3.42 flat
DC.EXT.6600.0300 DC 5,5/2,5 socket; DC 5,5/2,5 plug 3 3 0.35 1.62x3.42 flat