| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| Ioper. max | 16A |
| Rated voltage | 230V |
| Number of cores | 3 |
| Wire insulation material | PVC |
| Number of sockets | 1 |
| IP rating | IP20 |
| Kind of cable | H05VV-F |
| Core section | 1.5mm2 |
| Ver. | with earthing |
| Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 |
| Symbol | Application | Insulation colour | Structure | Cable length | Type |
|---|---|---|---|---|---|
| [m] | |||||
| AS-850201 | indoor; outdoor | white | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 2 | UNI-Schuko plug |
| AS-850311 | indoor; outdoor | white | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 3 | UNI-Schuko plug |
| AS-850312 | indoor | black | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 3 | UNI-Schuko plug |
| AS-850511 | indoor; outdoor | white | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 5 | UNI-Schuko plug |
| AS-850512 | indoor | black | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 5 | UNI-Schuko plug |
| AS-51013 | indoor; outdoor | red | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug angled | 10 | Schuko socket; UNI-Schuko plug |
| AS-851011 | indoor; outdoor | white | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 10 | UNI-Schuko plug |
| AS-51153 | indoor; outdoor | red | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug angled | 15 | Schuko socket; UNI-Schuko plug |
| AS-60361 | indoor; outdoor | red | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug angled | 25 | Schuko socket; UNI-Schuko plug |
| AS-860361 | indoor; outdoor | red | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 25 | UNI-Schuko plug |
| AS-60359 | indoor; outdoor | red | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug angled | 50 | Schuko socket; UNI-Schuko plug |
| AS-860359 | indoor; outdoor | red | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug angled | 50 | UNI-Schuko plug |