| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| Ioper. max | 16A |
| Rated voltage | 230V |
| Number of cores | 3 |
| Wire insulation material | PVC |
| Insulation colour | black |
| IP rating | IP20 |
| Application | indoor |
| Kind of cable | H05VV-F |
| Core section | 1.5mm2 |
| Ver. | with earthing, with switch |
| Features | inductance charger |
| Symbol | Cable length | Number of sockets | Structure | Connector variant |
|---|---|---|---|---|
| [m] | ||||
| AS-18220 | 1.5 | 5 | CEE 7/3 (F) socket; USB A socket x3 | Schuko socket |
| AS-18221 | 2 | 11 | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug angled; USB A socket x3 | Schuko socket; UNI-Schuko plug |
| AS-18222 | 2 | 15 | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug angled; USB A socket x3 | Schuko socket; UNI-Schuko plug |