| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| Ioper. max | 16A |
| IP rating | IP44 |
| Application | construction; indoor; outdoor |
| Manufacturer series | IronCoat Xperts |
| Features | resettable thermal fuse; metal reel |
| Rated voltage | 230V |
| Number of cores | 3 |
| Ver. | reel, with brake, with flap, with pilot wire, with earthing, rolled |
| Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309 |
| Connector variant | Schuko socket; UNI-Schuko plug |
| Structure | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug |
| Symbol | Core section | Cable length | Wire insulation material | Insulation colour | Number of sockets | Kind of cable | Structure |
|---|---|---|---|---|---|---|---|
| [mm2] | [m] | ||||||
| AS-22723 | 2.5 | 33 | rubber | black | 4 | H07RN-F | USB C socket |
| AS-22725 | 2.5 | 25 | rubber | black | 4 | H07RN-F | USB C socket |
| AS-22729 | 1.5 | 40 | rubber | black | 4 | H07RN-F | USB C socket |
| AS-23320 | 2.5 | 40 | rubber | black | 4 | H07RN-F | USB C socket |
| AS-23321 | 1.5 | 50 | rubber | black | 4 | H07RN-F | USB C socket |
| AS-23328 | 1.5 | 40 | PUR | orange | 4 | H07BQ-F | USB C socket |
| AS-23641 | 2.5 | 40 | PUR | orange | 4 | H07BQ-F | USB C socket |
| AS-23646 | 1.5 | 50 | PUR | orange | 4 | H07BQ-F | USB C socket |
| AS-823320 | 2.5 | 40 | rubber | black | 3 | H07RN-F | CEE 7/5 (E) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug |