| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| Ioper. max | 16A |
| Rated voltage | 230V |
| Number of cores | 3 |
| Number of sockets | 3 |
| IP rating | IP44 |
| Application | construction; indoor; outdoor |
| Ver. | reel, with brake, with flap, with pilot wire, with earthing, rolled |
| Structure | CEE 7/3 (F) socket |
| Features | resettable thermal fuse |
| Type | Schuko socket; UNI-Schuko plug |
| Conform to the norm | DIN EN 50525-2 EN 61242 |
| Symbol | Ver. | Structure | Wire insulation material | Insulation colour | Kind of cable | Core section | Features | Cable length | Type | Manufacturer series | Conform to the norm |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [m] | ||||||||||
| AS-10116 | CEE 7/7 (E/F) plug | rubber | black | H05RR-F | 1.5 | plastic reel | 25 | - | DIN VDE 0620-2-1 | ||
| AS-10135 | CEE 7/7 (E/F) plug | rubber | black | H05RR-F | 1.5 | plastic reel | 50 | - | DIN VDE 0620-2-1 | ||
| AS-10342 | CEE 7/7 (E/F) plug | PVC | yellow | AT-N07V3V3-F | 1.5 | metal reel | 50 | - | DIN VDE 0620-2-1 | ||
| AS-10343 | CEE 7/7 (E/F) plug | PVC | yellow | AT-N07V3V3-F | 1.5 | metal reel | 25 | - | DIN VDE 0620-2-1 | ||
| AS-10344 | CEE 7/7 (E/F) plug | PVC | yellow | AT-N07V3V3-F | 1.5 | metal reel | 40 | - | DIN VDE 0620-2-1 | ||
| AS-10347 | CEE 7/7 (E/F) plug | PVC | yellow | AT-N07V3V3-F | 2.5 | metal reel | 33 | - | DIN VDE 0620-2-1 | ||
| AS-10316 | CEE 7/7 (E/F) plug | PVC | black | H05RR-F | 1.5 | metal reel | 50 | - | DIN VDE 0620-2-1 | ||
| AS-10317 | CEE 7/7 (E/F) plug | PVC | black | H05RR-F | 1.5 | metal reel | 25 | - | DIN VDE 0620-2-1 | ||
| AS-10829 | with protection | CEE 7/7 (E/F) plug angled | rubber | black | H07RN-F | 1.5 | plastic reel | 40 | PRCD | PRCD | DIN VDE 0620 VDE 0661 |