| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| Manufacturer series | Action |
| Ioper. max | 16A |
| Rated voltage | 230V |
| Number of cores | 3 |
| Number of sockets | 3 |
| IP rating | IP44 |
| Application | construction; indoor; outdoor |
| Structure | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug |
| Core section | 1.5mm2 |
| Features | resettable thermal fuse; plastic reel |
| Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309 |
| Connector variant | Schuko socket; UNI-Schuko plug |
| Symbol | Wire insulation material | Insulation colour | Kind of cable | Ver. | Cable length |
|---|---|---|---|---|---|
| [m] | |||||
| AS-11004 | PVC | yellow | AT-N07V3V3-F | reel, with brake, with flap, with pilot wire, with earthing, rolled | 25 |
| AS-11005 | PVC | yellow | AT-N07V3V3-F | reel, with brake, with flap, with pilot wire, with earthing, rolled | 50 |
| AS-11108 | rubber | black | H07RN-F | reel, with brake, with flap, with earthing, rolled | 40 |