| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| Ioper. max | 16A |
| Rated voltage | 230V |
| Number of cores | 3 |
| IP rating | IP44 |
| Core section | 2.5mm2 |
| Application | camping; indoor; outdoor |
| Number of sockets | 1 |
| Symbol | Structure | Ver. | Manufacturer series | Cable length | Wire insulation material | Insulation colour | Kind of cable | Type | Conform to the norm |
|---|---|---|---|---|---|---|---|---|---|
| [m] | |||||||||
| AS-61401 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 5 | rubber | black | H07RN-F | - | DIN EN 50525-2 IEC 60309 |
| AS-61402 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 1.5 | rubber | black | H07RN-F | - | DIN EN 50525-2 IEC 60309 |
| AS-61407 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 10 | rubber | black | H07RN-F | - | DIN EN 50525-2 IEC 60309 |
| AS-61409 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 25 | rubber | black | H07RN-F | - | DIN EN 50525-2 IEC 60309 |
| AS-62430 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 1.5 | PUR | orange | H07BQ-F | - | DIN EN 50525-2 IEC 60309 |
| AS-62431 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 5 | PUR | orange | H07BQ-F | - | DIN EN 50525-2 IEC 60309 |
| AS-62432 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 10 | PUR | orange | H07BQ-F | - | DIN EN 50525-2 IEC 60309 |
| AS-62433 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 25 | PUR | orange | H07BQ-F | - | DIN EN 50525-2 IEC 60309 |
| AS-45224 | IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing, with protection | PRCD PowerLight | 3 | rubber | black | H07RN-F | - | DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 |
| AS-61403 | CEE 7/3 (F) socket; IEC 60309 2P+E socket; IEC 60309 2P+E plug | with flap, with an eyelet for hanging the socket, with earthing | PowerLight | 1.5 | rubber | black | H07RN-F | Schuko socket | DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 |