| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| IP rating | IP44 |
| Application | construction; indoor; outdoor |
| Wire insulation material | rubber |
| Insulation colour | black |
| Kind of cable | H07RN-F |
| Cable length | 2m |
| Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 IEC 60309 |
| Ver. | with flap, with holder, with earthing |
| Symbol | Ioper. max | Rated voltage | Number of cores | Ver. | Number of sockets | Structure | Core section | Features | Connector variant |
|---|---|---|---|---|---|---|---|---|---|
| [A] | [V] | [mm2] | |||||||
| AS-60556 | 16 | 230 | 3 | 6 | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug | 2.5 | - | Schuko socket; UNI-Schuko plug | |
| AS-60812 | 16 | 230 | 3 | 6 | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug | 2.5 | residual current circuit breaker RCD | Schuko socket; UNI-Schuko plug | |
| AS-860812 | 16 | 230 | 3 | 6 | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug | 2.5 | residual current circuit breaker RCD | UNI-Schuko plug | |
| AS-60854 | 16 | 400 | 5 | three-phase | 6 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE plug | 2.5 | - | Schuko socket |
| AS-860854 | 16 | 400 | 5 | three-phase | 6 | CEE 7/5 (E) socket; IEC 60309 3P+N+PE plug | 2.5 | - | - |
| AS-60809 | 16 | 400 | 5 | three-phase | 6 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE plug | 2.5 | residual current circuit breaker RCD | Schuko socket |
| AS-860809 | 16 | 400 | 5 | three-phase | 6 | CEE 7/5 (E) socket; IEC 60309 3P+N+PE plug | 2.5 | residual current circuit breaker RCD | - |
| AS-60557 | 16 | 400 | 5 | three-phase | 4 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 2.5 | - | Schuko socket |
| AS-60560 | 16 | 400 | 5 | three-phase | 5 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 2.5 | - | Schuko socket |
| AS-860560 | 16 | 400 | 5 | three-phase | 5 | CEE 7/5 (E) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 2.5 | - | - |
| AS-60804 | 16 | 400 | 5 | three-phase | 4 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 2.5 | residual current circuit breaker RCD | Schuko socket |
| AS-60558 | 16 | 400 | 5 | three-phase | 3 | IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 2.5 | - | - |
| AS-60806 | 32 | 400 | 5 | three-phase | 2 | IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 6 | C switch | - |
| AS-60813 | 32 | 400 | 5 | three-phase | 5 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 6 | C switch | Schuko socket |
| AS-60807 | 63 | 400 | 5 | three-phase | 2 | IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 16 | C switch | - |
| AS-60814 | 63 | 400 | 5 | three-phase | 1 | IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | 16 | B switch; residual current circuit breaker RCD | - |