| Manufacturer | AS SCHWABE |
| Cable | extension lead |
| Ioper. max | 16A |
| Ver. | reel, with brake, with flap, with pilot wire, with earthing, rolled |
| Insulation colour | orange |
| Conform to the norm | DIN EN 50525-2 DIN VDE 0620-2-1 EN 61242 IEC 60309 |
| Features | resettable thermal fuse; plastic reel |
| IP rating | IP54 |
| Application | construction; indoor; outdoor |
| Wire insulation material | rubber |
| Kind of cable | H07BQ-F |
| Symbol | Rated voltage | Number of cores | Core section | Number of sockets | Cable length | Structure | Connector variant |
|---|---|---|---|---|---|---|---|
| [V] | [mm2] | [m] | |||||
| AS-20742 | 230 | 3 | 1.5 | 4 | 50 | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug | Schuko socket; UNI-Schuko plug |
| AS-20743 | 230 | 3 | 2.5 | 4 | 40 | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug | Schuko socket; UNI-Schuko plug |
| AS-20752 | 400 | 5 | 1.5 | 3 | 40 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | Schuko socket |
| AS-20753 | 400 | 5 | 2.5 | 3 | 30 | CEE 7/3 (F) socket; IEC 60309 3P+N+PE socket; IEC 60309 3P+N+PE plug | Schuko socket |