| Manufacturer | GOOBAY |
| Cable | extension lead |
| Kind of cable | H07RN-F |
| Rated voltage | 250V |
| Number of cores | 3 |
| Structure | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug |
| Ioper. max | 16A |
| Core section | 1.5mm2 |
| Ver. | with flap, with earthing, with switch |
| Insulation colour | white, black |
| Cable length | 3m |
| IP rating | IP44 |
| Resistance to | water |
| Connector variant | Schuko socket; UNI-Schuko plug |
| Symbol | Number of sockets |
|---|---|
| GOOBAY-45193 | 3 |
| GOOBAY-45194 | 5 |