| Manufacturer | KEL |
| Cable | extension lead |
| Number of sockets | 1 |
| Rated voltage | 230V |
| Application | indoor; outdoor |
| Structure | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug |
| IP rating | IP44 |
| Ioper. max | 16A |
| Wire insulation material | PVC |
| Number of cores | 3 |
| Core section | 1.5mm2 |
| Kind of cable | H05VV-F |
| Insulation colour | orange |
| Connector variant | Schuko socket; UNI-Schuko plug |