| Manufacturer | KERG |
| Cable | extension lead |
| Structure | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug |
| IP rating | IP44 |
| Ioper. max | 16A |
| Kind of cable | H07BQ-F |
| Core section | 1.5mm2 |
| Rated voltage | 250V |
| Wire insulation material | PUR |
| Number of cores | 3 |
| Insulation colour | blue |
| Resistance to | gasoline, ozone, solvent, most of oils, water, abrasion |
| Connector variant | UNI-Schuko plug |
| Symbol | Cable length | Number of sockets |
|---|---|---|
| [m] | ||
| KERG-W2174 | 10 | 1 |
| KERG-W2172 | 20 | 1 |
| KERG-W2170 | 30 | 1 |
| KERG-W2169 | 5 | 3 |
| KERG-W2168 | 10 | 3 |
| KERG-W2167 | 25 | 3 |