| Manufacturer | KERG |
| Cable | extension lead |
| Number of cores | 3 |
| Ioper. max | 16A |
| Structure | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug |
| Insulation colour | blue |
| Wire insulation material | PUR |
| Core section | 1.5mm2 |
| Kind of cable | H07BQ-F |
| IP rating | IP44 |
| Resistance to | gasoline, ozone, solvent, most of oils, water, abrasion |
| Number of sockets | 4 |
| Rated voltage | 230V |
| Ver. | reel |
| Features | resettable thermal fuse |
| Connector variant | UNI-Schuko plug |
| Symbol | Cable length | Connector colour |
|---|---|---|
| [m] | ||
| KERG-W2176 | 50 | black |
| KERG-W2178 | 40 | black |
| KERG-W2180 | 30 | black |
| KERG-W2182 | 20 | black |
| KERG-W2371 | 50 | red |
| KERG-W2372 | 40 | red |
| KERG-W2373 | 30 | red |
| KERG-W2374 | 20 | red |