Extension lead; KERG

Manufacturer
Cableextension lead
Kind of cableH05RR-F
Wire insulation materialrubber
Insulation colourblack
Resistance tomoisture
Ioper. max16A
Number of cores3
StructureCEE 7/5 (E) socket;
CEE 7/7 (E/F) plug
Rated voltage250V
Connector variantUNI-Schuko plug
Symbol Cable length Core section Number of sockets IP rating
[m] [mm2]
KERG-W2230 20 1.5 1 IP54
KERG-W2228 30 1.5 1 IP54
KERG-W2226 40 1.5 1 IP54
KERG-W2424 20 2.5 1 IP54
KERG-W2423 30 2.5 1 IP54
KERG-W2422 40 2.5 1 IP54
KERG-W2240 5 1.5 3 IP44
KERG-W2239 10 1.5 3 IP44
KERG-W2238 25 1.5 3 IP44
KERG-W2431 5 2.5 3 IP44
KERG-W2430 10 2.5 3 IP44
KERG-W2429 25 2.5 3 IP44