Manufacturer | KEL |
Type of cable | extension lead |
Number of sockets | 4 |
Wire insulation material | PVC |
Rated voltage | 230V |
Application | indoor; outdoor |
Manufacturer series | CRAFT |
Structure | CEE 7/3 (F) socket; CEE 7/7 (E/F) plug |
IP rating | IP20 |
Number of cores | 3 |
Core section | 1.5mm2 |
Kind of wire | H05VV-F |
Ver. | reel |
Features | resettable thermal fuse |
Insulation colour | black |
Ioper. max | 16A |