| Manufacturer | JONEX |
| Cable | extension lead |
| Ver. | double, with earthing |
| Structure | CEE 7/5 (E) socket; CEE 7/7 (E/F) plug |
| Number of sockets | 2 |
| Kind of cable | H05RR-F |
| Rated voltage | 250V |
| Number of cores | 3 |
| Insulation colour | black |
| IP rating | IP44 |
| Core section | 1.5mm2 |
| Ioper. max | 10A |
| Wire insulation material | rubber |
| Connector variant | UNI-Schuko plug |
| Symbol | Cable length |
|---|---|
| [m] | |
| PS-200G/IP44-10 | 10 |
| PS-200G/IP44-20 | 20 |