Extension lead; three-phase; AS SCHWABE

Extension lead; three-phase; AS SCHWABE, AS-60595, AS-61205, AS-60366, AS-60566, AS-60368 |EN|
Manufacturer
Cableextension lead
Rated voltage400V
Number of cores5
Wire insulation materialrubber
Insulation colourblack
Number of sockets1
StructureIEC 60309 3P+N+PE socket;
IEC 60309 3P+N+PE plug
Kind of cableH07RN-F
IP ratingIP44
Ver.three-phase, with flap
Applicationconstruction;
agriculture;
indoor;
outdoor
Conform to the normDIN EN 50525-2
IEC 60309

Symbol Ioper. max Core section Cable length Type
[A] [mm2] [m]
AS-60595 16 1.5 5 with phase change
AS-61205 16 1.5 5 -
AS-60366 16 1.5 10 -
AS-60566 16 1.5 10 with phase change
AS-60368 16 1.5 25 -
AS-60568 16 1.5 25 with phase change
AS-60512 16 1.5 50 -
AS-61360 16 2.5 5 -
AS-61364 16 2.5 5 with phase change
AS-60517 16 2.5 10 with phase change
AS-61010 16 2.5 10 -
AS-60548 16 2.5 25 with phase change
AS-61015 16 2.5 25 -
AS-61017 16 2.5 50 -
AS-61093 16 2.5 50 with phase change
AS-61097 32 4 1.6 -
AS-61305 32 4 5 -
AS-61306 32 4 5 with phase change
AS-60549 32 4 10 with phase change
AS-61027 32 4 10 -
AS-60518 32 4 25 with phase change
AS-61025 32 4 25 -
AS-60521 32 4 50 with phase change
AS-61026 32 4 50 -
AS-61335 32 6 5 -
AS-61336 32 6 5 with phase change
AS-61031 32 6 10 -
AS-61038 32 6 10 with phase change
AS-60519 32 6 25 with phase change
AS-61028 32 6 25 -
AS-60513 32 6 50 with phase change
AS-61034 32 6 50 -