Extra small size wire-wound rower resistors
| Manufacturer | ROYALOHM |
| Type of resistor | wire-wound |
| Mounting | THT |
| Tolerance | ±5% |
| Leads dimensions | Ø0.54x28mm |
| Leads | axial |
| Features | small size |
Power:
- 1W (KNP01U-xxx)
- 2W (KNP02U-xxx)
Body dimensions:
- Ø3x9mm (KNP01U-xxx)
- Ø3.5x10mm (KNP02U-xxx)
Diameter:
- 3mm (KNP01U-xxx)
- 3.5mm (KNP02U-xxx)
Length:
- 9mm (KNP01U-xxx)
- 10mm (KNP02U-xxx)