F&F motion sensors

Type of sensormovement
Manufacturer
Kind of sensorinfrared
Connectionscrew terminals
Symbol Detection area Controlled parameter range Switching capacity Usup Usup Max. operating current Viewing angle Counting range Mounting Body col. Operating temperature Power consumption IP rating Dimensions
[lx] [W] [V AC] [V DC] [A] [°] [°C] [W] [mm]
DR-09 radius 10m 3...2000 - 195...265 - 10 360 10s...30min wall mount white -20...40 0.5 IP20 102x102
DR-30M radius 30m 10...2000 2300 100...277 - 16 80 30s...20min ceiling white -10...40 1 IP40 90x82
DR-03 radius 9m 3...2000 - 195...265 - 3 160 10s...7min plaster embedded white -10...40 0.5 IP20 80x80x62
DR-04B radius 12m 3...2000 - 195...265 - 5 0...180 10s...15min wall mount black -20...40 0.5 IP65 80x52x120
DR-04G radius 12m 3...2000 - 195...265 - 5 0...180 10s...15min wall mount grey -20...40 0.5 IP65 80x52x120
DR-04W radius 12m 3...2000 - 195...265 - 5 0...180 10s...15min wall mount white -20...40 0.5 IP65 80x52x120
DR-05B radius 5...12m 3...2000 - 195...265 - 5 0...180 10s...7min wall mount black -20...40 0.5 IP44 70x205x45
DR-05B-24V radius 5...12m 3...2000 - 24 24 5 0...180 10s...7min wall mount black -20...40 0.5 IP44 70x205x45
DR-05W radius 5...12m 3...2000 - 195...265 - 5 0...180 10s...7min wall mount white -20...40 0.5 IP44 70x205x45
DR-05W-24V radius 5...12m 3...2000 - 24 24 5 0...180 10s...7min wall mount white -20...40 0.5 IP44 70x205x45
DR-06B radius 5m 10...2000 800 195...265 - 4 360 3s...12min wall mount black -10...40 0.45 IP40 Ø115x47
DR-06B-24V radius 5m 10...2000 800 24 24 4 360 3s...12min wall mount black -10...40 0.45 IP40 Ø115x47
DR-06W radius 5m 10...2000 800 195...265 - 4 360 3s...12min wall mount white -10...40 0.45 IP40 Ø115x47
DR-06W-24V radius 5m 10...2000 800 24 24 4 360 3s...12min wall mount white -10...40 0.45 IP40 Ø115x47
DR-07 radius 4m 10...2000 - 195...265 - 1.5 360 3s...9min for building in, wall mount white -10...40 0.45 IP20 Ø50x52
DR-08 radius 2m 3...2000 - 195...265 - 5 360 3s...9min flush mount, wall mount white -10...40 0.45 IP20 Ø105x71.5
DR-09B radius 10m 3...2000 - 195...265 - 10 360 10s...30min wall mount black -20...40 0.5 IP20 102x102x55
DR-09-IP65 radius 10m 3...2000 - 195...265 - 10 360 10s...30min wall mount white -20...40 0.5 IP65 102x102x55
DR-09B-IP65 radius 10m 3...2000 - 195...265 - 10 360 10s...30min wall mount black -20...40 0.5 IP65 102x102x55