| Manufacturer | F&F |
| IP rating | IP20 |
| Trade name | Smart Home |
| Application | intelligent house |
| Type of automation module | blinds controller |
| Symbol | Operating temperature | Driver features | Schematic diagram | Usup | Usup | AC load rating @R* | DC load rating @R* | Mounting |
|---|---|---|---|---|---|---|---|---|
| [°C] | [V AC] | [V DC] | ||||||
| STR-3-PICO | -25...50 | programmed activation time 1s...5min, local and central control, universal single or two-button control | Fig. 1. | 185...265 | - | 3A / 250V AC | - | in mounting box |
| STR-3D | -15...50 | programmed activation time 1s...15min, local and central control, universal single or two-button control | Fig. 2. | 100...265 | - | 8A / 250V AC | - | for DIN rail mounting |
| STR-3P | -15...50 | programmed activation time 1s...15min, local and central control, universal single or two-button control | Fig. 2. | 100...265 | - | 8A / 250V AC | - | in mounting box |
| STR-4D | -15...50 | programmed activation time 1s...15min, local and central control, universal single or two-button control | Fig. 2. | - | 10...27 | - | 6A / 24V DC | for DIN rail mounting |