F&F

F&F, STR-1, STR-21-230VAC, STR-421, STR-421-24V |EN|
Manufacturer
Operating temperature-25...50°C
IP ratingIP20
Driver featuresprogrammed activation time 0s...10min, two-button control, local and central control
Trade nameSmart Home
Applicationintelligent house
Type of automation moduleblinds controller
Symbol Supply voltage Usup AC load rating @R* Mounting
[V AC] [V DC]
STR-1 230 - 2A / 250V AC in mounting box
STR-21-230VAC 230 - 2A / 250V AC wall mount
STR-421 230 - 2A / 250V AC for DIN rail mounting
STR-421-24V 24 24 2A / 24V AC for DIN rail mounting
* at resistive load