F&F

Manufacturer
Manufacturer seriesFOX
Type of counted signalelectric power
Communictions protocolWIFI
Mountingfor DIN rail mounting
Electrical connectionscrew terminals
IP ratingIP20
Operating temperature-20...50°C
Applicationphotovoltaics
Softwareavailable on AppStore, available on Google Play, FOX
Type of automation modulepower monitor
Kit contentscontroller;
current transformer
Symbol Controlled parameter Inom
[A]
WI-MEF-1-40 230V AC 50/60Hz 40
WI-MEF-3 3x230/400V AC 50/60Hz 40
WI-MEF-3-100 3x230/400V AC 50/60Hz 100
WI-MEF-3-200 3x230/400V AC 50/60Hz 200
WI-MEF-3-400 3x230/400V AC 50/60Hz 400
WI-MEF-3-OPT-40 3x230/400V AC 50/60Hz 40
WI-MEF-3-OPT-100 3x230/400V AC 50/60Hz 100
WI-MEF-3-OPT-200 3x230/400V AC 50/60Hz 200
WI-MEF-3-OPT-400 3x230/400V AC 50/60Hz 400