| Manufacturer | F&F |
| Operating temperature | -25...50°C |
| IP rating | IP20 |
| Electrical connection | screw terminals |
| Indication | LED |
| Type of automation module | timer |
| Symbol | Usup | Usup | Output | Range | Output configuration | Characteristics |
|---|---|---|---|---|---|---|
| [V AC] | [V DC] | |||||
| PCG-417 | 24/230 | 24 | DPDT | 1s...1000s | Fig. 1-1. | Fig. 2-1. |
| PCR-513 | 230 | - | SPDT | 0,1s...24days | Fig. 1-2. | Fig. 2-2. |
| PCR-513-24V | 24 | 24 | SPDT | 0,1s...24days | Fig. 1-2. | Fig. 2-2. |
| PCR-513-UNI | 12...264 | 12...264 | SPDT | 0,1s...24days | Fig. 1-2. | Fig. 2-2. |
| PCR-513-16 | 230 | - | SPDT | 0,1s...24days | Fig. 1-3. | Fig. 2-2. |
| PCR-515DUO | 24/230 | 24 | NO / NC | 0,1s...24days | - | - |
| PCA-512-230V | 230 | - | SPDT | 0,1s...24days | - | - |
| PCA-512-24V | 24 | 24 | SPDT | 0,1s...24days | - | - |
| PCA-512-UNI | 12...264 | 12...264 | SPDT | 0,1s...24days | Fig. 1-2. | Fig. 2-3. |
| PCA-514DUO | 24/230 | 24 | NO / NC | 0,1s...24days | - | - |
| PO-405 | 230 | - | NO | 1...15min | - | - |
| PO-405-24V | 24 | 24 | NO | 1...15min | - | - |
| PO-406 | 230 | - | NO | 1...15min | - | - |
| PO-415 | 230 | - | NO / NC | 1...15min | - | - |
| PO-415-24V | 24 | 24 | NO / NC | 1...15min | - | - |
| PO-415-1-60S | 230 | - | NO / NC | 1s...60s | - | - |
| PO-415-24V-1-60S | 24 | 24 | NO / NC | 1s...60s | - | - |
| PC-501 | 230 | - | NO / NC | 0,2s...1min | - | - |
| PC-503-24V | - | 24 | NO / NC | 0,1...1min | - | - |
| PCS-506 | 230 | - | NO | 0,1s...24days | - | - |
| PCS-516DUO | 24/230 | 24 | NO / NC | 0,1s...24days | - | - |
| Symbol | Mounting | Number of operation modes | Operation modes |
|---|---|---|---|
| PCG-417 | for DIN rail mounting | 1 | star delta |
| PCR-513 | for DIN rail mounting | 1 | delayed switching on |
| PCR-513-24V | for DIN rail mounting | 1 | delayed switching on |
| PCR-513-UNI | for DIN rail mounting | 1 | delayed switching on |
| PCR-513-16 | for DIN rail mounting | 1 | delayed switching on |
| PCR-515DUO | for DIN rail mounting | 1 | delayed switching on |
| PCA-512-230V | for DIN rail mounting | 1 | delayed switching off |
| PCA-512-24V | for DIN rail mounting | 1 | delayed switching off |
| PCA-512-UNI | for DIN rail mounting | 1 | delayed switching off |
| PCA-514DUO | for DIN rail mounting | 1 | delayed switching off |
| PO-405 | wall mount | 1 | lagged-pulse time relays |
| PO-405-24V | wall mount | 1 | lagged-pulse time relays |
| PO-406 | wall mount | 1 | lagged-pulse time relays |
| PO-415 | for DIN rail mounting | 1 | lagged-pulse time relays |
| PO-415-24V | for DIN rail mounting | 1 | lagged-pulse time relays |
| PO-415-1-60S | for DIN rail mounting | 1 | lagged-pulse time relays |
| PO-415-24V-1-60S | for DIN rail mounting | 1 | lagged-pulse time relays |
| PC-501 | for DIN rail mounting | 1 | - |
| PC-503-24V | for DIN rail mounting | 1 | delayed switching off |
| PCS-506 | wall mount | 8 | pulse generation triggered by the rising edge of the START signal, pulse generation triggered by the falling edge of the START signal, pulse generation triggered by change of state at the S contact, delayed switch-off controlled by contact S, delayed switching off with extending, ON and OFF delay, bistable operation controlled with S contact, cyclical operation for a random time |
| PCS-516DUO | for DIN rail mounting | 10 | pulse generation after a specified time, generation of a pulse after a specified time triggered by the falling edge of the START signal, pulse generation triggered by the rising edge of the START signal, pulse generation triggered by the falling edge of the START signal, delayed switching off, delayed switching off with extending, delayed switching on, cyclic operation with delayed switching off, cyclic operation with delayed switching on, a pause of a specified time triggered by the rising edge of the START signal |