| Manufacturer | F&F |
| Manufacturer series | F&Wave |
| Usup | 85...265V AC |
| Range | 100m |
| Output parameters | max. 250W |
| Number of inputs | 1 |
| Outputs | 1 |
| Operating temperature | -25...65°C |
| IP rating | IP20 |
| Power consumption | 400mW |
| Connection | screw terminals |
| Frequency | 868.32MHz |
| Additional functions | the ability to control up to 8 transmitters; LED status indicator; over-temperature shutoff |
| Related items | FW-RC10, FW-RC4, FW-RC5 |
| Control voltage | 85...265V AC |
| Type of automation module | receiver dimmer switch |
| Symbol | Kind of module | Mounting |
|---|---|---|
| FW-D1P | wireless | flush mount |