| Manufacturer | KEMET |
| Operating temperature | -40...110°C |
| Climate class | 40/110/56; IEC 60068-1 |
| Type of capacitor | polypropylene |
| Mounting | THT |
| Kind of capacitor | X2 |
| Manufacturer series | F863 |
| Conform to the norm | AEC-Q200 |
| Tolerance | ±10% |
| Operating voltage | 630V DC |
| Operating voltage | 310V AC |
| Symbol | Cap. | Body dim. | Pitch | Lead length | Pulse resist. |
|---|---|---|---|---|---|
| [µF] | [mm] | [mm] | [mm] | [V/μs] | |
| F863BC104K310ALW0L | 0.1 | 18x11x5 | 15 | 30 | 400 |
| F863BC104K310R | 0.1 | 18x11x5 | 15 | 18.5 | 400 |
| F863BC104K310Z | 0.1 | 18x11x5 | 15 | 4 | 400 |
| F863BK224K310R | 0.22 | 18x13.5x7.5 | 15 | 18.5 | 400 |
| F863BN334K310ALW0L | 0.33 | 18x14.5x8.5 | 15 | 30 | 400 |
| F863BN334K310R | 0.33 | 18x14.5x8.5 | 15 | 18.5 | 400 |
| F863BN334K310Z | 0.33 | 18x14.5x8.5 | 15 | 4 | 400 |
| F863BW474K310R | 0.47 | 18x19x11 | 15 | 18.5 | 400 |
| F863BW474K310Z | 0.47 | 18x19x11 | 15 | 4 | 400 |
| F863DE474K310ALW0L | 0.47 | 26.5x16x7 | 22.5 | 30 | 220 |
| F863DE474K310R | 0.47 | 26.5x16x7 | 22.5 | 18.5 | 220 |
| F863DE474K310Z | 0.47 | 26.5x16x7 | 22.5 | 4 | 220 |
| F863DN684K310ALW0L | 0.68 | 26.5x18.5x10 | 22.5 | 30 | 200 |
| F863DN684K310R | 0.68 | 26.5x18.5x10 | 22.5 | 18.5 | 200 |
| F863DN684K310Z | 0.68 | 26.5x18.5x10 | 22.5 | 4 | 200 |
| F863DS105K310ALW0L | 1 | 26.5x20x11 | 22.5 | 30 | 200 |
| F863DS105K310R | 1 | 26.5x20x11 | 22.5 | 18.5 | 200 |
| F863DS105K310Z | 1 | 26.5x20x11 | 22.5 | 4 | 200 |
| F863DV155K310ALW0L | 1.5 | 26.5x22x13 | 22.5 | 30 | 200 |
| F863DV155K310Z | 1.5 | 26.5x22x13 | 22.5 | 18.5 | 200 |
| F863DV155M310L | 1.5 | 26.5x22x13 | 22.5 | 4 | 200 |
| F863FL225K310ALW0L | 2.2 | 32x25x13 | 27.5 | 30 | 150 |
| F863FL225K310Z | 2.2 | 32x25x13 | 27.5 | 4 | 150 |
| F863FU335K310ALW0L | 3.3 | 32x33x18 | 27.5 | 30 | 150 |
| F863FU335K310Z | 3.3 | 32x33x18 | 27.5 | 4 | 150 |
| F863FW475K310ALW0L | 4.7 | 32x37x22 | 27.5 | 30 | 150 |
| F863FW475K310Z | 4.7 | 32x37x22 | 27.5 | 4 | 150 |
| F863RL475K310ALW0L | 4.7 | 41.5x32x19 | 37.5 | 30 | 100 |
| F863RL475K310Z | 4.7 | 41.5x32x19 | 37.5 | 4 | 100 |
| F863RR685K310ALW0L | 6.8 | 41.5x44x24 | 37.5 | 30 | 100 |
| F863RR685K310Z | 6.8 | 41.5x44x24 | 37.5 | 4 | 100 |
| F863RT106K310ALW0L | 10 | 41.5x45x30 | 37.5 | 30 | 100 |
| F863RT106K310Z | 10 | 41.5x45x30 | 37.5 | 4 | 100 |