| Manufacturer | EBM-PAPST |
| Colour | black |
| Frequency | 50Hz |
| Bearing | ball |
| Kind of fan | axial |
| Type of fan | AC |
| IP rating | IP44 |
| Protection class | I |
| Symbol | Dimensions | Kind | Motor | Flow direction | Efficiency | Static pressure | Inom | P | Leads |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [m3/h] | [mm H2O] | [A] | [W] | |||||
| A4E300-AS72-01 | Ø300x73.4 | 1-phase | M4E068-CF | from impeller to motor | 1800 | 13.05 | 0.32 | 72 | leads x4 |
| A4E300-AS72-02 | Ø300x73.4 | 1-phase | M4E068-CF | from motor to impeller | 1800 | 13.05 | 0.32 | 72 | leads x4 |
| A4E350-AN02-01 | Ø352x105 | 1-phase | M4E074-DF | from impeller to motor | 3305 | 16.12 | 0.73 | 165 | leads x4 |
| A4E350-AN02-02 | Ø352x105 | 1-phase | M4E074-DF | from motor to impeller | 3305 | 16.12 | 0.73 | 165 | leads x4 |
| A4E400-AP02-01 | Ø392x117 | 1-phase | M4E074-EI | from impeller to motor | 4235 | 15.31 | 0.73 | 160 | leads x4 |
| A4E400-AP02-02 | Ø392x117 | 1-phase | M4E074-EI | from motor to impeller | 4235 | 15.31 | 0.73 | 160 | leads x4 |
| S4E300-AS72-50 | Ø300x136.3 | 1-phase | M4E068-CF | from impeller to motor | 1800 | 13.05 | 0.28 | 62 | terminal block |
| S4E350-AN02-30 | Ø352x132.3 | 1-phase | M4E074-DF | from impeller to motor | 3305 | 16.12 | 0.73 | 165 | leads x4 |
| S4E450-AU03-01 | Ø446x172.5 | 1-phase | M4E094-EA | from impeller to motor | 5770 | 21.94 | 1.55 | 350 | terminal block |
| S4E450-AU03-02 | Ø446x172.5 | 1-phase | M4E094-EA | from motor to impeller | 5770 | 21.94 | 1.55 | 350 | terminal block |
| Symbol | Insulation class | Impeller material | Enclosure material | Operating temperature | Lead length | Supply voltage |
|---|---|---|---|---|---|---|
| [°C] | [mm] | [V AC] | ||||
| A4E300-AS72-01 | B | metal | - | -25...50 | 450 | 230 |
| A4E300-AS72-02 | B | plastic | - | -25...50 | 450 | 230 |
| A4E350-AN02-01 | F | metal | - | -25...65 | 600 | 230 |
| A4E350-AN02-02 | F | metal | - | -25...65 | 600 | 230 |
| A4E400-AP02-01 | B | metal | - | -25...40 | 600 | 230 |
| A4E400-AP02-02 | B | metal | - | -25...40 | 600 | 230 |
| S4E300-AS72-50 | B | plastic | steel | -25...60 | - | 230 |
| S4E350-AN02-30 | F | metal | steel | -25...65 | 600 | 230 |
| S4E450-AU03-01 | F | metal | - | -40...55 | - | 230 |
| S4E450-AU03-02 | F | metal | - | -40...55 | - | 230 |