| Type of fan | AC |
| Kind of fan | axial |
| Impeller material | thermoplastic |
| Flammability rating | UL94V-0 |
| Current and power consumption tolerance | ±15% |
| Operating temperature | -10...70°C |
| Symbol | Dimensions | Usup | Frequency | Current rating | P | Efficiency | Static pressure | Rot. rate | Bearing | Noise | Enclos. mat. | Leads | Leads dimensions | Wire size | Manufacturer's part number | Rinsul min | Dimensions | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V AC] | [Hz] | [mA] | [W] | [mm H2O] | [rpm] | [dBA] | [mm] | [MΩ] | [mm] | ||||||||
| SF11592A1092HBT | 92x92x25 | 115 | 60 | 110 | 13 | 62m3/h (±7%) | 4.82 | 2850 | ball | 40 | aluminium | connectors | 2.8x0.3 | - | SF11592A1092HBT.GN | 500 | Fig. 1. | - |
| SF23092A2092HBL | 92x92x25 | 230 | 50 | 70 | 14.5 | 51m3/h (±7%) | 3.3 | 2350 | ball | 37 | aluminium | leads x2 | - | 24AWG | SF23092A2092HBL.GN | 500 | Fig. 1. | 310 |
| SF23092A2092HBT | 92x92x25 | 230 | 50 | 70 | 14.5 | 51m3/h (±7%) | 3.3 | 2350 | ball | 37 | aluminium | connectors | 2.8x0.3 | - | SF23092A2092HBT.GN | 500 | Fig. 1. | - |
| SF23092A2092HST | 92x92x25 | 230 | 50 | 70 | 14.5 | 49m3/h (±7%) | 3.05 | 2250 | slide | 36 | aluminium | connectors | 2.8x0.3 | - | SF23092A2092HST.GN | 500 | Fig. 1. | - |