Fan: AC; SUNON

Fan: AC; SUNON, A2175HBT-TC.R, A1175HBL-TC, A1175HBT-TC, A2175HBL-TC, A2175HBT-T, A2175HBT-TC |EN|
Type of fanAC
Kind of fanaxial
Bearingball
Enclosure materialaluminium
Impeller materialthermoplastic
Frequency50Hz
Min. insulation resistance500MΩ
Operating temperature-10...70°C
Current and power consumption tolerance±15%
Flammability ratingUL94V-0
Symbol Dimensions Usup Current rating P Motor Static pressure Rotational rate/speed Noise level Efficiency Leads Manufacturer's part number Dimensions Wire size Lead length Leads dimensions
[mm] [V AC] [mA] [W] [mm H2O] [rpm] [dBA] [mm] [mm]
A2175HBT-TC.R Ø171x51 230 110 25 Alveolate with starting capacitor 15.74 2800 51 345m3/h connectors A2175HBT-TC.R.GN - - - 2.8x0.5
A1175HBL-TC 171x151x51 115 220 25 Alveolate with starting capacitor 15.74 2800 51 345.1m3/h (±10%) leads x2 A1175HBL-TC.GN - 18AWG 280 -
A1175HBT-TC 171x151x51 115 220 25 Alveolate with starting capacitor 15.74 2800 51 345.1m3/h (±10%) connectors A1175HBT-TC.GN - - - 2.8x0.3
A2175HBL-TC 171x151x51 230 110 25 Alveolate with starting capacitor 15.74 2800 51 344m3/h (±10%) leads x2 A2175HBL.TC.GN - 18AWG 280 -
A2175HBT-T 171x151x51 230 250 43 shaded-pole 9.65 2600 52 302m3/h (±10%) connectors A2175HBT.T.GN Fig. 1. - - 2.8x0.3
A2175HBT-TC 171x151x51 230 110 25 Alveolate with starting capacitor 15.74 2800 51 344m3/h (±10%) connectors A2175HBT.TC.GN Fig. 2. - - 2.8x0.3