| Manufacturer | STEGO |
| Type of fan accessory | guard |
| Symbol | Material | Mounting | Wall thickness | IP rating | Flammability rating | Application | Version | Filtring material | Manufacturer series | Mounting hole dimensions | Depth | Related items |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||||||||
| 11870.0-00 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | air-flap outlet technology | - | FPI 118 | 92x92 | 29 | 01870.0-30 |
| 11871.0-00 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | air-flap outlet technology | - | FPI 118 | 124x124 | 35 | 01871.0-30 |
| 11872.0-00 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | air-flap outlet technology | - | FPI 118 | 176x176 | 43 | 01872.0-30 |
| 11873.0-00 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | air-flap outlet technology | - | FPI 118 | 223x223 | 46 | 01873.0-00 |
| 11874.0-00 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | air-flap outlet technology | - | FPI 118 | 291x291 | 50 | 01874.0-30 |
| 11880.0-30 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | with filter mat | synthetic fiber with progressive construction | FPO 118 | 92x92 | 22 | 01880.0-00 |
| 11881.0-30 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | with filter mat | synthetic fiber with progressive construction | FPO 118 | 124x124 | 22 | 01881.0-00 |
| 11882.0-30 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | with filter mat | synthetic fiber with progressive construction | FPO 118 | 176x176 | 25 | 01882.0-00 |
| 11883.0-30 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | with filter mat | synthetic fiber with progressive construction | FPO 118 | 223x223 | 25 | 01883.0-00 |
| 11884.0-30 | plastic | 4 built-in ratchet braces for mounting | 1...4 | IP54 | UL94V-0 | for control cabinets | with filter mat | synthetic fiber with progressive construction | FPO 118 | 291x291 | 25 | 01884.0-00 |
| 08670.0-00 | steel | - | - | IP56 | - | - | - | - | - | 97x97 | - | - |
| 08671.0-00 | steel | - | - | IP56 | - | - | - | - | - | 125x125 | - | - |
| 08672.0-00 | steel | - | - | IP56 | - | - | - | - | - | 176x176 | - | - |
| 08674.0-00 | steel | - | - | IP56 | - | - | - | - | - | 291x291 | - | - |
| 11860.0-00 | - | - | - | IP32 | - | - | - | - | - | 246x246 | 11 | - |
| 11821.0-00 | - | - | - | IP55 | - | - | - | - | - | 125x125 | 16 | - |