| Type of fan | DC |
| Motor | brushless DC |
| Kind of fan | axial |
| Fan dimensions | 45x45x10mm |
| Current and power consumption tolerance | ±15% |
| Enclosure material | thermoplastic |
| Impeller material | thermoplastic |
| Insulation class | A |
| Flammability rating | UL94V-0 |
| Operating temperature | -10...70°C |
| Additional functions | autorestart |
| Symbol | Supply voltage | Operating voltage | Current rating | Power consumption | Efficiency | Static pressure | Rotational rate/speed | Bearing | Noise level | Wire size | Dimensions | Leads | Signal output | Rinsul min | Manufacturer's part number | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [A] | [W] | [m3/h] | [mm H2O] | [rpm] | [dBA] | [MΩ] | [m] | |||||||
| EB45101S2-999 | 12 | 4.5...13.8 | 0.12 | 1.44 | 15.6 | 3.04 | 5000 (±15%) | slide | 27 | 26AWG | Fig. 1. | leads x2 | - | 500 | EB45101S2-000U-999 | 300m |
| ME45100V1-G99 | 5 | 4...6 | 0.223 | 1.12 | 15.63 | 2.54 | 6000 (±15%) | Vapo | 32 | 26AWG | - | leads x3 | F type | 10 | ME45100V1-000U-G99 | 300m |
| MF45100V1-A99 | 5 | 3.5...6 | 0.205 | 1.18 | 21.31 | 4.57 | 6500 | Vapo | 32.5 | - | - | leads x2 | - | 10 | MF45100V1-1000U-A99 | 0.3 |