| Manufacturer | SUNON |
| Type of fan | DC |
| Symbol | Motor | Kind of fan | Supply voltage | Bearing | Impeller material | Enclosure material | Flammability rating | Insulation class | Min. insulation resistance | Operating temperature | Current and power consumption tolerance | Additional functions | Signal output | Operating voltage | Fan dimensions | Current rating | Power consumption | Efficiency | Static pressure | Rot. speed | Noise level | Leads | Wire size | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [MΩ] | [°C] | [%] | [V DC] | [mm] | [mA] | [W] | [m3/h] | [mm H2O] | [rpm] | [dBA] | [mm] | ||||||||||||
| PF36281BX-S99 | brushless DC | axial | 12 | ball | thermoplastic | thermoplastic | UL94V-0 | A | 10 | -10...70 | ±15 | autorestart | PWM, F type | 10.2...13.2 | 36x36x28 | 800 | 9.6 | 38.74 | 64.7 | 23000 (±10%) | 61.9 | leads x4 | 28AWG | 140 |
| PF38281B1-S99 | brushless DC | axial | 12 | ball | thermoplastic | thermoplastic | UL94V-0 | A | 10 | -10...70 | ±15 | autorestart | PWM, F type | 10.2...13.2 | 38x38x28 | 315 | 3.78 | 30.75 | 36.05 | 16000 (±10%) | 51.8 | leads x4 | 28AWG | 150 |
| PF92251B1-S99-A | brushless DC | axial | 12 | ball | thermoplastic | thermoplastic | UL94V-0 | A | 10 | -10...70 | ±15 | autorestart | PWM, F type | 10.2...13.2 | 92x92x25 | 360 | 4.32 | 127.42 | 8.89 | 4500 (±10%) | 46.1 | leads x4 | - | - |